You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON CY8CKIT-042

Development Kit, PSoC® 4 Pioneer Kit, PSoC 4200 Device Family, Expandable, Low Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
CY8CKIT-042
Order Code:
2311054
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP005670427, CY8CKIT-042
Technical Datasheet:
CY8CKIT-042   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cypress

:
32bit

:
PSoC 4

:
ARM

:
Cortex-M0

:
CY8C42

:
Board, Quick Start Guide, USB A to USB mini B Cable, 6x Jumper wires

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

CY8CKIT-042 is a PSoC 4 Pioneer kit designed as an easy to use and inexpensive development kit, showcasing the unique flexibility of the PSoC 4 architecture. The kit is based on the PSoC 4200 device family, delivering a programmable platform for a wide range of embedded applications. The PSoC 4 is a scalable and reconfigurable platform architecture for a family of mixed signal programmable embedded system controllers with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. Designed for flexibility, this kit offers footprint compatibility with several third party Arduino shields. This kit has a provision to populate an extra header to support Digilent Pmod peripheral modules. In addition, the board features a CapSense slider, an RGB LED, a push button switch, an integrated USB programmer, a program and debug header, and USB UART/I2C bridges. This kit supports either 5V or 3.3V as power supply voltages.
  • PSoC 4 an ARM based PSoC
  • PSoC 5LP programmer and debugger
  • Power supply system
  • Programming interfaces
  • Arduino compatible headers
  • Digilent Pmod compatible header
  • PSoC 5LP GPIO header
  • CapSense slider
  • Pioneer board LEDs
  • Push buttons (reset and user buttons)

Applications

Embedded Design & Development, Sensing & Instrumentation, Communications & Networking, Power Management, Signal Processing

Contents

PSoC 4 Pioneer board, Quick start guide, USB standard A to mini-B cable, Jumper wires.

Footnotes

In a domestic environment, this product may cause radio interference. In such cases, the user may be required to take adequate preventive measures.

Warnings

Proper ESD precautions are recommended to avoid performance degradation or loss of functionality. Also, this board should not be used near any medical equipment or RF devices.

Also Known As

SP005670427, CY8CKIT-042

12 In stock Need more?

12 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,157.14 (¥6,772.85 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥6,157.14 (¥6,772.85)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --