You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

L-COM UPMAA-5M

USB Cable, Type A Plug to Type A Receptacle, 5 m, 16.4 ft, USB 2.0, Grey

L-COM UPMAA-5M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
L-COM L-COM
Manufacturer Part No:
UPMAA-5M
Order Code:
2300469
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
UPMAA-5M   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Type A Plug to Type A Receptacle

:
USB 2.0

:
Grey

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The UPMAA-5M is a 5m light grey USB 2.0 Coupler with an USB type-A receptacle on one end and an USB type-A plug on other end. This USB 2.0 panel mount cable is perfect for use inside a box or enclosure. The USB type-A female side is flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The molded panel mountable USB construction is rugged and robust, using 20AWG power conductors and a 28AWG twisted pair all under a double shield for maximum EMI resistance. Each assembly includes two 4-40 x 3/8-inch Phillips pan head mounting screws.
  • 30μ-inch Gold-plated contacts provide reliable connections with repeated mating cycles

Applications

Computers & Computer Peripherals, Test & Measurement, Communications & Networking

1 In stock Need more?

1 deliver in 2-3 business days from our SG warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,465.74 ( ¥7,112.31  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,465.74 (¥7,112.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,948.48 (¥6,543.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥5,719.70 (¥6,291.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --