You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NORCOMP 182-009-213R561

D Sub Connector, Right Angle, DB9, Standard, Receptacle, 182 Series, 9 Contacts, DE, Solder

NORCOMP 182-009-213R561

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NORCOMP NORCOMP
Manufacturer Part No:
182-009-213R561
Order Code:
2294289
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (182 Series)

See all from this product range

Product Overview

The 182-009-213R561 is a 9-way Female Right Angle D-sub Connector, 182 series, economy version with nickel-plated SPCC shell, gold-plated brass contacts, PC mount termination, PA9T insulation and 4-40 hex standoff female screwlock/fork board locks. Plug shell has indents to provide grounding and additional retention.
  • Black colour insulator
  • Non-removable contacts
  • UL94V-0 Flammability rating
  • 5A Current rating
  • 1000MΩ Insulation resistance
  • -55 to +105°C Temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Receptacle (View Associated Connectors)

:
182 Series

:
9Contacts

:
DE

:
Solder

:
Through Hole Mount

:
Brass

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

Deliveries start from 6/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥386.46 (¥425.11 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 40+
  • 90+
  • 270+
  • 450+
  • 990+
  • 2430+
Quantity Price (Incl JCT)
1+ ¥386.46 (¥425.11)
10+ ¥327.81 (¥360.59)
25+ ¥307.17 (¥337.89)
40+ ¥297.16 (¥326.88)
90+ ¥280.61 (¥308.67)
270+ ¥259.67 (¥285.64)
450+ ¥250.47 (¥275.52)
990+ ¥236.92 (¥260.61)
2430+ ¥222.39 (¥244.63)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --