You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NORCOMP 171-015-203L001
D Sub Connector, DB15, Standard, Receptacle, 171 Series, 15 Contacts, DA, Solder Cup
- Manufacturer:
- NORCOMP NORCOMP
- Manufacturer Part No:
- 171-015-203L001
- Order Code:
- 2294231
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (171 Series)
See all from this product rangeProduct Overview
- Black colour insulator
- Non-removable contacts
- High performance stamped contacts
- UL94V-0 Flammability rating
- 5A Current rating
- 15mΩ Contact resistance
- 1000MΩ Insulation resistance
- 500VAC Voltage rating (for a minute)
- -50 to +100°C Temperature range
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Standard
- :
- Receptacle (View Associated Connectors)
- :
- 171 Series
- :
- 15Contacts
- :
- DA
- :
- Solder Cup
- :
- Cable Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (3)
68 In stock
68 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
250 more will be available on 6/5/25
350 more will be available on 10/15/25
795 more will be available on 10/3/25
550 more will be available on 10/10/25
500 more will be available on 10/17/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
250 more will be available on 6/5/25
350 more will be available on 10/15/25
795 more will be available on 10/3/25
550 more will be available on 10/10/25
500 more will be available on 10/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 125+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥217.85 (¥239.64) |
25+ | ¥213.27 (¥234.60) |
50+ | ¥206.74 (¥227.41) |
125+ | ¥200.42 (¥220.46) |
250+ | ¥194.32 (¥213.75) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.