You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TE CONNECTIVITY FS-90/1
Flow Switch, FS Series, 3 l/m, 15 mm Port Size, 10 bar, SPST-NO, 250 Vac, 1 A, Copper Pipe
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- FS-90/1
- Order Code:
- 2294172
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- FS Series
- Technical Datasheet:
- FS-90/1 Datasheet
Product Range Selector (FS Series)
See all from this product rangeProduct Overview
- Rugged high grade noryl, minimum pressure drop
- Operates from a small head of water
- Mount in any axis, suitable for water and air flow switching
- 15mm copper pipe, suitable for hot and cold potable water
- Reed switch reliability file E125629, meets UL 94-HB flammability rating
- Food grade material
- Brass housing, noryl shuttle material, stainless steel spring and ruthenium contact material
- Operating temperature range from -30°C to 85°C
- IP65 protection, black colour housing
- SPST switch action (reed switch), 200VAC/200VDC maximum switching voltage
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- -
- :
- 3l/min
- :
- -
- :
- 10bar
- :
- -
- :
- -
- :
- 1A
- :
- 250V
- :
- 200V
- :
- 0
- :
- -
- :
- -
- :
- 15mm
- :
- Brass
- :
- -30°C
- :
- 85°C
- :
- FS Series
- :
- -
Technical Documents (1)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,869.36 (¥5,356.30) |
5+ | ¥4,467.48 (¥4,914.23) |
10+ | ¥4,318.03 (¥4,749.83) |
25+ | ¥4,139.11 (¥4,553.02) |
50+ | ¥4,016.75 (¥4,418.43) |
100+ | ¥3,783.95 (¥4,162.35) |
500+ | ¥3,552.58 (¥3,907.84) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.