You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NCP1075STAT3G

AC/DC Off-Line Switcher IC, Flyback, 100 VAC - 250 VAC, 450 mA output, 19 W, SOT-223-4

ONSEMI NCP1075STAT3G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NCP1075STAT3G
Order Code:
2217046
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
NCP1075STAT3G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The NCP1075STAT3G is a High-voltage Switcher with 65kHz frequency for low power offline Switched Mode Power Supply (SMPS). It integrates fixed frequency current mode controller with a 700V MOSFET. It offers a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set point, ramp compensation and a dynamic self-supply. When the output power demand diminishes, the IC automatically enters frequency fold-back mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition. Protection features includes a timer to detect an overload or a short-circuit event, overvoltage protection with auto-recovery and AC input line voltage detection. For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50mW at high line.
  • Large creepage distance between high-voltage pins
  • Skip-cycle operation at low peak currents only - No acoustic noise
  • Dynamic self-supply - No need for an auxiliary winding
  • Auto-recovery output short circuit protection with timer-based detection
  • Auto-recovery overvoltage protection with auxiliary winding operation
  • Frequency jittering for better EMI signature, including frequency foldback mode
  • Frequency fold-back to improve efficiency at light load
  • Internal temperature shutdown
  • Internal 1ms soft-start
  • 50mW No load input consumption

Applications

Power Management, Consumer Electronics, Metering, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100VAC

:
250VAC

:
SOT-223

:
4Pins

:
19W

:
Flyback

:
Isolated

:
700V

:
-

:
65kHz

:
Surface Mount

:
-

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Each

3,714 In stock Need more?

3,714 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥373.07 (¥410.38 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥373.07 (¥410.38)
10+ ¥202.21 (¥222.43)
50+ ¥181.05 (¥199.16)
100+ ¥159.89 (¥175.88)
250+ ¥139.20 (¥153.12)
500+ ¥126.66 (¥139.33)
1000+ ¥114.12 (¥125.53)
2500+ ¥106.67 (¥117.34)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --