You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 130C 25MM
Self-Amalgamating Tape, Splicing, EPR (Ethylene Propylene Rubber), Black, 25 mm x 9.14 m
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 130C 25MM
- Order Code:
- 2136654
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 80610833750, GTIN UPC EAN: 00054007417538
- Technical Datasheet:
- 130C 25MM Datasheet
Product Range Selector (130C)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Self Amalgamating/Bonding
- :
- Black
- :
- 30ft
- :
- 9.14m
- :
- 1"
- :
- 25mm
- :
- 130C
Technical Documents (3)
Product Overview
- Self-bonding, primary insulating tape rated through 69kV
- High thermal conductivity
- Ethylene propylene base
- Designed to insulate splices and terminate cables whose overload temperatures can reach 130°C
- Physical and electrical properties unaffected by degree of stretch
- Compatible with common, solid dielectric cable insulation
- Uniform tape unwind from roll
- Small roll size
- Stable over wide application temperature range
- Weather resistant
Also Known As
101 In stock Need more?
59 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
42 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
42 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥6,995.75 (¥7,695.33) |
5+ | ¥5,566.84 (¥6,123.52) |
10+ | ¥5,455.51 (¥6,001.06) |
25+ | ¥5,344.18 (¥5,878.60) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.