You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP TWR-P1025
Development Kit, Tower® System, QorIQ® P1025 MPU, 14-Pin JTAG Header, Rapid Prototyping
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- TWR-P1025
- Order Code:
- 2134939
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TWR-P1025 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- 32bit
- :
- Power Architecture
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (4)
Product Overview
- QorIQ P1025 dual core processor
- JTAG 14pin header
- 512MB of DDR3 memory
- Boot from NOR flash
- Two RGMII gigabit Ethernet interfaces
- One PCIe interface x1 (mini-PCIe+USB)
- Two USB 2.0 interfaces
- Two UART interfaces (via mini USB)
- One accelerometer (on I2C)
- QE UART header (provides RS 485 connectivity via interface card)
Applications
Communications & Networking, Industrial, Robotics, Metering
Contents
TWR-P1025 board, 5V Power Supply, DVD includes collateral, Quick Start Guide document.
Warnings
Available for back order
More stock available to supplier lead times which is approximately 7/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥43,229.79 (¥47,552.77) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.