You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NORCOMP CCA-009-M02R152
Micro D Cable Assembly, D-Sub Receptacle to Free End, 9 Ways, 7 ft, 2 m, Black, CCA Series
- Manufacturer:
- NORCOMP NORCOMP
- Manufacturer Part No:
- CCA-009-M02R152
- Order Code:
- 2124453
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CCA Series
Product Range Selector (CCA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- D-Sub Receptacle to Free End
- :
- Black
- :
- CCA Series
Technical Documents (2)
Product Overview
- 0.050" (1.27mm) Contact spacing
- Less than 1/3 the size of standard D-Sub
- Metal to metal interface for robust mechanical connection and shield effectiveness
- 1A Contact rating
- -55 to +85°C Operating temperature range
Applications
Commercial
Available for back order
25 more will be available on 6/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,812.22 (¥4,193.44) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.