You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP SC16IS740IPW,112

UART Interface, Serial UART, 1 Channels, 5 Mbps, 3 V, 3.6 V, TSSOP

NXP SC16IS740IPW,112

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
SC16IS740IPW,112
Order Code:
2101308
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SC16IS740IPW,112   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SC16IS740IPW,112 is a I2C-bus/SPI interface to a single-channel high-performance UART. It offers data rates up to 5Mbit/s and guarantees low operating and sleeping current. It enables seamless protocol conversion from I2C-bus or SPI to and RS-232/RS-485 and is fully bidirectional. Its internal register set is backward-compatible with the widely used and widely popular 16C450. This allows the software to be easily written or ported from another platform. It also provides additional advanced features such as auto hardware and software flow control, automatic RS-485 support, and software reset. This allows the software to reset the UART at any moment, independent of the hardware reset signal. Applications include factory automation and process control, portable and battery operated devices, and cellular data devices.
  • Single full-duplex UART, selectable I2C-bus or SPI interface
  • 3.3V or 2.5V operation, 64 bytes FIFO (transmitter and receiver)
  • Automatic RS-485 support
  • Fully compatible with industrial standard 16C450 and equivalent
  • Baud rates up to 5Mbit/s in 16 x clock mode, single or double Xon/Xoff characters
  • Auto software flow control with programmable Xon/Xoff characters
  • Transmitter and receiver can be enabled/disabled independent of each other
  • Receive and transmit FIFO levels, programmable special character detection
  • TSSOP16 package
  • Industrial temperature range from -40°C to +95°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Serial UART

:
1Channels

:
5Mbps

:
3V

:
3.6V

:
TSSOP

:
16Pins

:
-40°C

:
95°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

10,719 In stock Need more?

10,719 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥472.36 (¥519.60 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥472.36 (¥519.60)
10+ ¥356.32 (¥391.95)
25+ ¥345.13 (¥379.64)
50+ ¥333.93 (¥367.32)
100+ ¥322.73 (¥355.00)
250+ ¥311.54 (¥342.69)
500+ ¥300.34 (¥330.37)
1000+ ¥289.14 (¥318.05)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --