You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WURTH ELEKTRONIK 74271132S

Split Core Ferrite, 8.5 mm, 1 MHz, 1 GHz, 241 ohm, WE-STAR-TEC Series

WURTH ELEKTRONIK 74271132S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
74271132S
Order Code:
2082473
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
WE-STAR-TEC Series
Technical Datasheet:
74271132S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WE-STAR-TEC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8.5mm

:
1MHz

:
1GHz

:
241ohm

:
WE-STAR-TEC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The WE-STAR-TEC and STAR-TEC LFS series are available for cables with diameters from 3.5 to 25mm. The difference between the two series is the core material. STAR-TEC ferrites have a NiZn core for supplementary interference suppression in the 1MHz to 1GHz range whereas the STAR-TEC LFS series feature a MnZn core for a low frequency suppression range from 300kHz to 30MHz. Both STAR-TEC snap ferrite are notable for their user-friendliness: The pre-fixed cable facilitates processing and cable clamping protection preventing errors when attaching to cables. The ferrites can be opened and refitted at any time with the patented safety key. The internal security locking system prevents unauthorized removal of the cable without the key.
  • Prefixing cable system facilitates the cable assembling process
  • Cable clamping protection
  • Internal security locking system with patented key technology (STAR-TEC key) prevents unauthorized removing from the cable
  • Classification of the plastic housing: UL94 V15
  • Operating temperature: –25°C to +105°C
  • Core material: NiZn

Applications

Industrial, Test & Measurement

Footnotes

Key sold separately (Please see Farnell Order Code 2528517)

1,858 In stock

456 more will be available on 5/15/25
228 more will be available on 10/24/25

Reserving future stock
1,858 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥849.00 (¥933.90 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 228+
  • 1140+
  • 2280+
Quantity Price (Incl JCT)
1+ ¥849.00 (¥933.90)
10+ ¥836.21 (¥919.83)
25+ ¥815.42 (¥896.96)
50+ ¥757.86 (¥833.65)
100+ ¥733.08 (¥806.39)
228+ ¥708.30 (¥779.13)
1140+ ¥644.35 (¥708.79)
2280+ ¥631.47 (¥694.62)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --