You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 3E206-0100 KV

I/O Connector, 6 Contacts, Receptacle, Firewire IEEE-1394, Solder, 3E206, Cable Mount

3M 3E206-0100 KV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3E206-0100 KV
Order Code:
2064866
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
3E206
Also Known As:
7000007657
Technical Datasheet:
3E206-0100 KV   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3E206)

See all from this product range

Product Overview

The 3E206-0100 KV is a 6-way Wiremount Receptacle, 0.5µm minimum gold wiping area with gold flash tail and gold-plated copper contacts. This 3E206 series receptacle is glass reinforced polyester (PBT) insulated, vibration resistant, designed to mate to all 3M I/O interconnect system 2.0 mm for IEEE 1394 boardmount plugs, accommodates up to 18AWG wire. 6 contacts can carry signal or power (up to 1A per pin), solder termination for quick assembly with no dedicated tooling.
  • Black colour
  • Robust ribbon style contact for reliable, repetitive plugging
  • Polarized to provide proper insertion
  • UL94V-0 Flammability rating
  • 1A Current rating
  • 150VAC/200VDC Voltage rating
  • 5 x 10⁸Ω at 500VDC Insulation resistance

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6Contacts

:
Receptacle (View Associated Connectors)

:
Firewire IEEE-1394

:
Solder

:
3E206

:
Cable Mount

:
Gold Plated Contacts

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

7000007657

129 In stock

100 more will be available on 7/25/25

Reserving future stock
129 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,141.20 (¥1,255.32 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 300+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥1,141.20 (¥1,255.32)
10+ ¥969.64 (¥1,066.60)
25+ ¥908.90 (¥999.79)
50+ ¥865.49 (¥952.04)
100+ ¥824.16 (¥906.58)
300+ ¥762.71 (¥838.98)
500+ ¥735.73 (¥809.30)
1000+ ¥700.65 (¥770.72)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --