You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP TRK-MPC5604P

Development Kit, MPC5604P StarterTRAK MCU, Automotive Chassis & Safety Applications, On Board JTAG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TRK-MPC5604P
Order Code:
2064337
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TRK-MPC5604P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
32bit

:
Power Architecture

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The TRK-MPC5604P is a demonstration and development system for NXP's MPC5604P microcontrollers in 144LQFP packages. The Embedded OSJTAG circuitry on the development board allows the processor on the board to be debugged and programmed via USB from a PC. An optional 14pin JTAG port is provided to allow the use of an external Qorivva MPC55xx/56xx interface such as P&E's USB Multilink or Cyclone MAX automated programmer. P&E's USB Multilink provides faster communication speeds and can be used to debug both the TRK-MPC5604P and the user's own targets.
  • Soldered MPC5604P LQFP144 device
  • Access to MCU pins with standard headers
  • On board virtual serial port
  • ON/OFF power switch with LED indicator
  • A 9V DC to 12V DC power supply input barrel connector
  • Power input selection Jumpers for selecting the input voltage source
  • CAN, LIN interfaces
  • Analog interface with potentiometer
  • SCI serial communication interface
  • On board JTAG connection via open source OSBDM circuit using the MPC9S08JM microcontroller

Applications

Automotive

Contents

TRK-MPC5604P Board, CodeWarrior Development Studio DVD-ROM, USB A-to-B Cable, NXP Warranty Card, TRK-MPC5604P Resources CD.

Available for back order

More stock available to supplier lead times which is approximately 5/5/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥23,860.48 (¥26,246.53 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥23,860.48 (¥26,246.53)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --