You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIGILENT 250-003

JTAG-USB Programming Cable, Digilent 6 Pin JTAG Header, 10x Faster than a JTAG3 Cable

DIGILENT 250-003

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
250-003
Order Code:
2061852
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
250-003   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

250-003 is a JTAG-USB cable which allows a PC to connect to a JTAG scan chain or to access the SPI interface on a board equipped with the appropriate 6 pin header. In this way, the user can program devices on programmable logic boards using the Digilent Adept Suite. Similarly, the user can also program AVR microcontrollers on Digilent embedded control boards using the Digilent AVR programmer application.
  • Low cost JTAG configuration solution
  • Connects to the USB port of a PC, and to a standard 6 pin JTAG programming header
  • Can be used with Digilent Adept Suite & AVR Device Programmer software
  • Can program devices that have a JTAG voltage of 1.8V or greater

Contents

Programming Cable only

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
JTAG-USB Programming Cable

:
USB Equipped Computers and Notebook Computers

:
Digilent 6 Pin JTAG header, speeds up to ten times faster than a JTAG3 cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

¥8,431.20 (¥9,274.32 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥8,431.20 (¥9,274.32)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --