You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS STM32F101C6T6A
ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 36 MHz, 32 KB
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- STM32F101C6T6A
- Order Code:
- 1972389
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- STM32 Family STM32F1 Series Microcontrollers
- Technical Datasheet:
- STM32F101C6T6A Datasheet
Product Range Selector (STM32 Family STM32F1 Series Microcontrollers)
See all from this product rangeProduct Overview
- 32Kbytes of flash memory, 36MHz CPU frequency
- 2.0 to 3.6V operating voltage, single-cycle multiplication and hardware division
- Internal 40KHz RC with calibration, 32KHz oscillator for RTC with calibration
- Sleep, stop and standby modes, VBAT supply for RTC and backup registers
- Serial wire debug (SWD) and JTAG interfaces
- 1 × 12-bit, 1µs A/D converter (up to 16 channels)
- 2 watchdog timers (independent and window), SysTick timer: 24-bit down counter
- Up to 2 USARTs (ISO 7816 interface, LIN, IrDA capability, modem control)
- Industrial temperature range from -40 to 85°C
- 48-pin LQFP package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- STM32 Family STM32F1 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 36MHz
- :
- 32KB
- :
- 48Pins
- :
- LQFP
- :
- 37I/O's
- :
- I2C, SPI, UART
- :
- 6KB
- :
- 10Channels
- :
- 12Bit
- :
- 2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- STM32
- :
- STM32F1
- :
- -
- :
- -
Technical Documents (3)
12,926 In stock Need more?
382 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
12,544 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
12,544 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥371.05 (¥408.16) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.