You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AIM-TTI INSTRUMENTS TGR6000

RF Signal Generator, RF, 6 GHz, 1 Channel, TGR6000 Series, FM, 3 Years

AIM-TTI INSTRUMENTS TGR6000
AIM-TTI INSTRUMENTS TGR6000
AIM-TTI INSTRUMENTS TGR6000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGR6000
Order Code:
1908149
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TGR6000 Series
Also Known As:
GTIN UPC EAN: 5060584590439
Technical Datasheet:
TGR6000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TGR6000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RF

:
6GHz

:
1 Channel

:
TGR6000 Series

:
FM

:
3 Years

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The TGR6000 is a low-cost RF signal generator with a maximum frequency of 6GHz. It is intended for CW (carrier wave) applications where modulation is not required, and avoids the costs associated with adding modulations. Low phase noise is matched by low leakage, low residual FM and spurii. The internal timebase has a 1ppm stability, and an external frequency reference can be used for higher precision.
  • 10MHz to 6000MHz frequency range
  • Accuracy better than 1ppm over 15°C to 30°C
  • Ageing better than 1 ppm over one year
  • External frequency reference input
  • Low phase noise and low leakage
  • -110dBm to +7dBm amplitude, 0.1dB steps
  • Amplitude entry in dBm, µV / mV, or dBµV
  • User compensation tables for specific test set-ups
  • Fast stepping sweep with dwell times down to 10ms
  • Internal or externally triggered sweep, lin or log, up or down
  • List sweep of up to 1000 points of amplitude vs frequency
  • Storage for 12 generator set-ups and 16 sweep lists
  • Compact half-rack 2U casing uses minimum bench space
  • Full remote control through RS232, USB, LAN or GPIB
  • Significantly lower cost than other 6GHz generators

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Also Known As

GTIN UPC EAN: 5060584590439

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,236,347.82 ( ¥1,359,982.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,236,347.82 (¥1,359,982.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --