You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NEXPERIA BSH202,215

Power MOSFET, P Channel, 30 V, 520 mA, 0.63 ohm, SOT-23, Surface Mount

NEXPERIA BSH202,215

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BSH202,215
Order Code:
1894740
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
BSH202,215   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The BSH202 is a P-channel enhancement-mode Power MOS Transistor housed subminiature surface-mount package. The device has low threshold voltage and extremely fast switching making it ideal for battery powered applications and high speed digital interfacing.
  • Low threshold voltage
  • Fast switching
  • Logic level compatible
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
P Channel

:
30V

:
520mA

:
0.63ohm

:
SOT-23

:
Surface Mount

:
10V

:
1.9V

:
417mW

:
3Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

393 In stock

393 deliver in 2-3 business days from our SG warehouse

Available until stock is exhausted

¥39.19 (¥43.11 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl JCT)
5+ ¥39.19 (¥43.11)
10+ ¥31.20 (¥34.32)
100+ ¥20.85 (¥22.94)
500+ ¥14.36 (¥15.80)
1000+ ¥12.04 (¥13.24)
5000+ ¥11.28 (¥12.41)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --