You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FTDI UM232H

Development Module, Single Channel USB to Serial Port Hi-Speed FT232H Interface Bridge

FTDI UM232H

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
UM232H
Order Code:
1870926
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FT232H IC device
Technical Datasheet:
UM232H   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FT232H IC device)

See all from this product range

Product Overview

The UM232H is a USB-to-serial/FIFO development module in the FTDI product range which utilises the FT232H USB Hi-Speed (480Mb/s) single-port bridge chip to handle the USB signalling and protocols. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. The UM232H is a module designed to plug into a standard 0.6" wide 28 pin DIP socket. The FT232H is a single channel USB 2.0 Hi-Speed (480Mb/s) to Serial/FIFO IC. It can be configured in a variety of serial or parallel interfaces, such as UART, FIFO or FTDI's MPSSE mode which can be configured to JTAG, SPI and I2C interfaces. The UM232H development module requires USB device drivers, available free, There is the Virtual Com Port driver which allows the UM232H to appear as a serial port allowing legacy applications for serial ports to function over USB. Supported platforms includes current Microsoft® Windows® operating systems, Linux®, Mac OS® and Microsoft Windows CE® version 4.2 onwards.
  • Based on the Single chip USB Hi-Speed FT232H device
  • USB 2.0 Hi-Speed (480Mbps) and Full Speed (12Mbps) compatible
  • Entire USB protocol handled on the chip
  • USB bus or self powered options
  • Asynchronous UART transfer data rate up to 12Mbaud
  • UART interface support for 7 or 8 data bits
  • Fully assisted hardware or X-On / X-Off software handshaking
  • Auto-transmit buffer control for RS485 applications
  • 1kByte receive and transmit buffers for high data throughput
  • Integrated 3.3V level converter for USB I/O

Applications

Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB to Serial Port

:
USB

:
FT232H

:
2.97V

:
5.25V

:
FT232H IC device

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

201 In stock

100 more will be available on 6/21/25

Reserving future stock
133 deliver in 2-3 business days from our SG warehouse
68 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,004.82 (¥6,605.30 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥6,004.82 (¥6,605.30)
5+ ¥5,254.22 (¥5,779.64)
10+ ¥4,353.50 (¥4,788.85)
50+ ¥3,903.14 (¥4,293.45)
100+ ¥3,602.89 (¥3,963.18)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --