You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CREE LED CLM3C-WKW-CWBYA453

LED, Cool White, SMD, 2.7mm x 2mm, 20 mA, 3.2 V, 3.55 cd

CREE LED CLM3C-WKW-CWBYA453

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE LED CREE LED
Manufacturer Part No:
CLM3C-WKW-CWBYA453
Order Code:
1855551
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The CLM3C-WKW-CWBYA453 is a PLCC2 1-in-1 SMD LED in cool white colour. This LED has high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under illumination application conditions. Its wide viewing angle makes this LED ideally suited for channel letter or general backlighting and illumination applications. The flat top emitting surface makes it easy for this LED to mate with light pipes.
  • 1400 to 3550mcd Luminous intensity

Applications

LED Lighting, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cool White

:
SMD

:
2.7mm x 2mm

:
20mA

:
3.2V

:
120°

:
Oval

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

4,169 In stock Need more?

4,169 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥39.19 (¥43.11 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
5+ ¥39.19 (¥43.11)
10+ ¥36.37 (¥40.01)
100+ ¥34.02 (¥37.42)
500+ ¥31.59 (¥34.75)
1000+ ¥29.48 (¥32.43)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --