You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SPECTRUM DIGITAL EZDSP F28335

Development Kit, TMS320F28335 MCU, CC Studio Included, 16-Bit Colour Display, J-TAG Emulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EZDSP F28335
Order Code:
1831930
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EZDSP F28335   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
32bit

:
Delfino - TMS320F283xx

:
C2000

:
C2000

:
TMS320F28

:
Board, Universal Power Supply, AC Power Cord, USB Cable

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The EZDSP F28335 is a stand alone card allowing developers to evaluate the TMS320F28335 digital signal controller (DSC) to determine if it meets their application requirements. Furthermore, the module is an excellent platform to develop and run software for the TMS320F28335 processor. The EZDSP F28335 allows full speed verification of F28335 code. Several expansion connectors are provided for any necessary evaluation circuitry. To simplify code development and shorten debugging time, a C2000 code composer studio driver is provided. In addition, an on board JTAG connector provides interface to emulators, with assembly language and 'C' high level language debug. The EZDSP F28335 is a 5.35inch x 3.0inch, multi layered printed circuit board, powered by an external 5 volt only power supply. It is supplied with a 14 pin header interface, This is the standard interface used by JTAG emulators to interface to Texas Instruments DSPs.
  • 150MHz operating speed
  • On chip 32bit floating point unit
  • 68KB on chip RAM
  • 512KB on chip flash memory
  • 256KB off chip SRAM memory
  • On chip 12bit analog to digital (A to D) converter with 16 input channels
  • On board RS232 connector with line driver
  • On board CAN 2.0 interface with line driver and connector
  • On board embedded USB JTAG controller
  • Compatible with Windows 2000, and Windows XP operating systems

Applications

Embedded Design & Development

Contents

EZDSP F28335 board, EZDSP F28335 code composer studio DSK tools, USB cable, Quick start guide, Technical reference manual, +5V power supply with 3 line cords.

Footnotes

This product has one year warranty from the date of purchase.

Warnings

The TMS320F28335 supports +3.3V input/output levels, which are not +5V tolerant. Connecting the eZdsp to a system with +5V input/output levels will damage the TMS320F28335.

No Longer Manufactured

¥100,301.29 (¥110,331.42 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥100,301.29 (¥110,331.42)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --