You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL COMMUNICATIONS SOLUTIONS FCE17-E09PM-250
D Sub Connector, Filtered, Plug, FCE17, 9 Contacts, DE, Solder Cup
- Manufacturer Part No:
- FCE17-E09PM-250
- Order Code:
- 1831013
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (FCE17)
See all from this product rangeProduct Overview
- 5A Current rating per pin
- 3000MΩ Insulation resistance (minimum)
- 15mΩ Contact resistance (maximum)
- 1000pF Filter capacitance
- 15-micro-inch Gold on matting area
- -40 to 85°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Filtered
- :
- Plug (View Associated Connectors)
- :
- FCE17
- :
- 9Contacts
- :
- DE
- :
- Solder Cup
- :
- Cable Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- Steel Body
Technical Documents (1)
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 300+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,795.26 (¥1,974.79) |
10+ | ¥1,525.06 (¥1,677.57) |
25+ | ¥1,429.58 (¥1,572.54) |
50+ | ¥1,361.33 (¥1,497.46) |
100+ | ¥1,296.35 (¥1,425.99) |
300+ | ¥1,199.73 (¥1,319.70) |
500+ | ¥1,157.29 (¥1,273.02) |
1000+ | ¥1,117.65 (¥1,229.42) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.