You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS FCE17-B25SM-250

D Sub Connector, Filtered, Receptacle, FCE17, 25 Contacts, DB, Solder Cup

AMPHENOL COMMUNICATIONS SOLUTIONS FCE17-B25SM-250

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCE17-B25SM-250
Order Code:
1831007
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
FCE17-B25SM-250   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FCE17)

See all from this product range

Product Overview

The FCE17-B25SM-250 is a 25-way through-hole Filtered D Sub Standard Connector Adaptor with receptacle and solder cup tail termination. It has phosphor bronze contact plated with gold over nickel in the mating area and matte tin on the tails.
  • 5A Current rating per pin
  • 3000MΩ Insulation resistance (minimum)
  • 15mΩ Contact resistance (maximum)
  • 1000pF Filter capacitance
  • 15-micro-inch Gold on matting area
  • -40 to 85°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Filtered

:
Receptacle (View Associated Connectors)

:
FCE17

:
DB

:
Solder Cup

:
Cable Mount, Panel Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,978.70 (¥6,576.57 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥5,978.70 (¥6,576.57)
10+ ¥5,800.06 (¥6,380.07)
25+ ¥5,624.70 (¥6,187.17)
50+ ¥5,454.78 (¥6,000.26)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --