You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FTDI DB9-USB-M
USB Interface, Industrial, Home Projects, DB9 form factor, USB, 4.25 V, 5.25 V
- Manufacturer:
- FTDI FTDI
- Manufacturer Part No:
- DB9-USB-M
- Order Code:
- 1818070
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- DB9-USB-M Datasheet
Product Overview
- Adds one USB serial port by connecting to the RS232 DB9 footprint of a device
- Easy placement for an standard Male and Female RS232 DB9 footprint of a device
- Works with USB 1.1 & 2.0 Host and Hub ports
- Industry Standard FTDI chip set & device drivers for maximum compatibility
- Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
- Installs as a standard Windows COM port
- Supports Windows Server 2008, 2003, Vista, XP 2000, Linux, Mac OS X
- Transmit buffer is 128 byte and Receive buffer is 256 byte
- RS-232 data signals: TxD, RxD, RTS, CTS, DSR, DTR, DCD, RI, GND
- Powered by USB port. No external power adapter required
Applications
Communications & Networking, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Industrial, Home Projects
- :
- -
- :
- DB9 form factor
- :
- USB
- :
- 4.25V
- :
- 5.25V
- :
- -
Technical Documents (1)
113 In stock Need more?
113 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,424.99 (¥3,767.49) |
5+ | ¥3,363.86 (¥3,700.25) |
10+ | ¥3,302.73 (¥3,633.00) |
50+ | ¥3,301.16 (¥3,631.28) |
100+ | ¥3,261.59 (¥3,587.75) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.