You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 1935161

Wire-To-Board Terminal Block, 5 mm, 2 Ways, 26 AWG, 16 AWG, 1.5 mm², Screw

PHOENIX CONTACT 1935161

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1935161
Order Code:
1793674
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PT
Also Known As:
1935161 (PT 1,5/ 2-5,0-H)
Technical Datasheet:
1935161   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PT)

See all from this product range

Product Overview

The PT1,5/2-5.0-H is a 2-position green horizontal PCB Terminal Block with tin-plated solder contacts, a polyamide insulator and the M2.6 screw connection. This 1935161 terminal block has fully developed contact geometries and surfaces. Connection of a 1.5mm² conductor with ferrule, then however with reduction in rated voltage or pollution degree/surge category. It accepts 26 to 16AWG wire range.
  • Large terminal block capacity thanks to rectangular clamping space
  • Rugged version with high current carrying capacity
  • Highly flexible conductor protection for easy, repeated connection
  • Plus/minus screw
  • 5mm Stripping length
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5mm

:
2Ways

:
26AWG

:
16AWG

:
1.5mm²

:
Screw

:
10A

:
300V

:
Through Hole Right Angle

:
PT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1935161 (PT 1,5/ 2-5,0-H)

15,951 In stock Need more?

55 deliver in 2-3 business days from our SG warehouse
15,896 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥58.96 (¥64.86 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
Quantity Price (Incl JCT)
10+ ¥58.96 (¥64.86)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --