You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EBM-PAPST 624N

DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Ball Bearing, 23.5 CFM

EBM-PAPST 624N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
624N
Order Code:
1781470
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
620
Technical Datasheet:
624N   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (620)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24V

:
Square

:
60mm

:
25mm

:
Ball Bearing

:
23.5CFM

:
35dBA

:
2.2W

:
6100rpm

:
2 Lead Wires

:
-

:
IP20

:
0.67m³/min

:
620

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size.  Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
  • High product quality
  • Long service life
  • Robust mechanical design
  • Acoustically optimised
  • IP20 protection rating

107 In stock Need more?

30 deliver in 2-3 business days from our SG warehouse
77 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,907.02 (¥4,297.72 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥3,907.02 (¥4,297.72)
5+ ¥3,824.73 (¥4,207.20)
10+ ¥3,743.54 (¥4,117.89)
25+ ¥3,685.39 (¥4,053.93)
50+ ¥3,628.34 (¥3,991.17)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --