You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EBM-PAPST 622N

DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Ball Bearing, 23.5 CFM

EBM-PAPST 622N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
622N
Order Code:
1781468
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 043127132056
Technical Datasheet:
622N   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (620)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
Square

:
60mm

:
25mm

:
Ball Bearing

:
23.5CFM

:
35dBA

:
1.9W

:
6100rpm

:
2 Lead Wires

:
-

:
IP20

:
0.67m³/min

:
620

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size.  Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
  • High product quality
  • Long service life
  • Robust mechanical design
  • Acoustically optimised
  • IP20 protection rating

Also Known As

GTIN UPC EAN: 043127132056

Available for back order

Deliveries start from 8/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,186.84 (¥5,705.52 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥5,186.84 (¥5,705.52)
5+ ¥4,928.69 (¥5,421.56)
10+ ¥4,258.34 (¥4,684.17)
25+ ¥3,900.00 (¥4,290.00)
50+ ¥3,684.62 (¥4,053.08)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --