You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TESA 04668-00006-00
Packaging Tape, PE (Polyethylene) Film, Transparent, 100 mm x 33 m
- Manufacturer:
- TESA TESA
- Manufacturer Part No:
- 04668-00006-00
- Order Code:
- 1775796
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 4668
- Technical Datasheet:
- 04668-00006-00 Datasheet
Product Range Selector (4668)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Acrylic Adhesive
- :
- Transparent
- :
- 5.5 mil (0.14 mm)
- :
- 108.3ft
- :
- 33m
- :
- 3.94"
- :
- 100mm
- :
- 4668
Technical Documents (1)
Product Overview
- tesa® 4668 professional transparent duct tape with excellent UV resistance
- Polyethylene tape based on a transparent PE film and an acrylic adhesive
- Very strong tape often used for splicing of LDPE films in constructions and house buildings
- Strong, ageing-resistant adhesive
- Good abrasion resistance, weather and waterproof
- Very good resistance to solvents
- Approved by SITAC for splicing of polyethylene film in constructions
- Suitable for indoor and outdoor applications, repairing of plastic materials
- Used for affixing LDPE films in construction applications and sealing of plastic bags
- Good hand tearability
19 In stock Need more?
19 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/30/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,868.89 (¥4,255.78) |
10+ | ¥3,850.39 (¥4,235.43) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.