You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FTDI TTL-232R-5V-PCB

USB Interface, Custom Application Design, CE, FCC, FT232R, USB, 4.25 V, 5.25 V

FTDI TTL-232R-5V-PCB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
TTL-232R-5V-PCB
Order Code:
1740366
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TTL to USB Interface
Technical Datasheet:
TTL-232R-5V-PCB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TTL to USB Interface)

See all from this product range

Product Overview

The TTL-232R-PCB is a USB to TTL serial UART converter PCB incorporating FTDI's FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a TTL level serial interface to USB. Each TTL-232R_PCB contains a small internal electronic circuit board, utilising the FT232R plus a USB type-A connector. The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to 3 Mbaud and supports the FTDIChip-ID™, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB. The TTL-232R_PCB requires USB drivers, which are used to make the FT232R on the PCB appear as a virtual COM port (VCP). This then allows the user to communicate with the USB interface via a standard PC serial emulation port.
  • TTL-232R
  • PCB provides a USB to TTL Serial UART interface.
  • On board FT232RQ provides single chip USB to asynchronous serial data transfer interface.
  • Entire USB protocol handled by the electronics on the PCB.
  • Connect directly to a microcontroller UART or I/O pins.
  • UART interface support for 7 or 8 data bits,
  • Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
  • Data transfer rates from 300 baud to 3 Mbaud at TTL levels
  • Internal EEPROM with user writeable area
  • PCB is USB Powered - no external supply required
  • Support for FT232R FTDIChip-ID™ feature for improved security

Applications

Communications & Networking, Security

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Custom Application Design

:
CE, FCC

:
FT232R

:
USB

:
4.25V

:
5.25V

:
TTL to USB Interface

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

23 In stock Need more?

23 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,703.52 (¥2,973.87 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥2,703.52 (¥2,973.87)
5+ ¥2,645.80 (¥2,910.38)
10+ ¥2,588.08 (¥2,846.89)
50+ ¥2,472.65 (¥2,719.92)
100+ ¥2,457.64 (¥2,703.40)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --