You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FTDI USB-RS422-WE-1800-BT

Cable, USB to RS422, Serial Converter, Wire-End, 1.8m

FTDI USB-RS422-WE-1800-BT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
USB-RS422-WE-1800-BT
Order Code:
1740359
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB to RS422 Converter

:
3Mbaud

:
Free / Stripped End

:
FT232R

:
1.8m

:
5.9ft

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The USB-RS422-WE-1800-BT from FTDI is an USB to UART cable with RS422 level UART signals. It incorporates FTDI’s FT232RQ USB to serial UART interface IC which handles all the USB signalling and protocols. The cable provides fast, simple way to connect devices with RS422 interface to USB. It contains small internal electronic circuit board utilising FT232R which is encapsulated into USB connector at one end of the cable. The other end of cable is bare, tinned wire ended connections. The integrated electronics also include the RS422 transceiver, Tx and Rx LEDs which give a visual indication of traffic on cable. The USB side of cable is USB powered and USB 2.0 full speed compatible.
  • Black cable and transparent USB connector
  • 24AWG, 9 core cable
  • Cable length of 1.8m (6feet)
  • Diameter of 5mm
  • EIA/TIA-422 communication interface with low power requirements
  • Internal EEPROM with user writeable area
  • FCC and CE compliant
  • Maximum UART baud rate of 3Mbaud
  • Support for FT232R FTDIChip-ID feature for improved security
  • Operating temperature range from -40°C to 85°C

Applications

Communications & Networking, Industrial

551 In stock

200 more will be available on 8/23/25
500 more will be available on 9/6/25

Reserving future stock
123 deliver in 2-3 business days from our SG warehouse
428 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,066.23 (¥6,672.85 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
Quantity Price (Incl JCT)
1+ ¥6,066.23 (¥6,672.85)
5+ ¥5,963.65 (¥6,560.02)
10+ ¥5,861.07 (¥6,447.18)
50+ ¥5,859.93 (¥6,445.92)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --