You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CK TOOLS T3820AS
Riveting Pliers Set, Interchangeable Nose, Heavy Duty Steel
- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T3820AS
- Order Code:
- 1725405
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- T3820AS Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand
- :
- 4.8mm
- :
- -
- :
- -
Technical Documents (1)
Product Overview
- Heavy duty steel construction for exceptional strength & durability
- Colour coded interchangeable nose bushes for convenience (Nose spanner included)
- 3 jaw mechanism for increased grip and outstanding long term performance – 50% greater gripping strength than a standard 2 jaw riveter
- Ergonomic anti-slip handles
- For rivet sizes: 3,15 / 4 and 4,8 mm
- Overall length: 260 mm
- Contents of set: Riveting pliers, each 25 Aluminium rivets of sizes: 3,2 mm, 4 mm and 4,8 mm
Applications
Maintenance & Repair
Contents
Riveting pliers and 25 x Aluminium rivets (1/8" (3.2mm), 5/32" (4mm) and 3/16" (4.8mm)).
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/23/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 6+
- 12+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥7,743.26 (¥8,517.59) |
6+ | ¥7,588.40 (¥8,347.24) |
12+ | ¥7,433.53 (¥8,176.88) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.