You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 75586-0010

I/O Connector, 38 Contacts, Receptacle, Mini SAS, Surface Mount Right Angle, iPass 75586

MOLEX 75586-0010

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
75586-0010
Order Code:
1704261
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
iPass 75586
Also Known As:
GTIN UPC EAN: 822348852499
Technical Datasheet:
75586-0010   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (iPass 75586)

See all from this product range

Product Overview

The 75586-0010 is a 0.8mm pitch right-angle iPass™ Mini Multi-Lane PCI Express I/O receptacle for wire-to-board application. It features 38-circuit, 1-port, 2-row for external application and supports QSFP14/FDR. It is made of high performance alloy and high temperature thermoplastic resin with gold plating on mating area and tin plating on termination. It mates with 74547 iPass™ cable assembly.
  • Maximum current per contact is 0.5A
  • Operating temperature range from -40°C to 80°C
  • Maximum durability of 50 mating cycles
  • Surface mount style termination interface

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
38Contacts

:
Receptacle (View Associated Connectors)

:
Mini SAS

:
Surface Mount Right Angle

:
iPass 75586

:
PCB Mount

:
Gold Plated Contacts

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 822348852499
Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 550/reel:2426392 Check stock

24,544 In stock Need more?

24,544 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,178.61 (¥1,296.47 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥1,178.61 (¥1,296.47)
10+ ¥959.90 (¥1,055.89)
25+ ¥884.93 (¥973.42)
50+ ¥832.14 (¥915.35)
100+ ¥782.53 (¥860.78)
250+ ¥741.56 (¥815.72)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 550/reel: 2426392

550 In stock

 
Check stock location (important)
550 deliver in 3-4 business days from our UK warehouse
 
Check Stock & Lead Times

More stock available week commencing 8/25/25

Quantity Price (Incl JCT)
550+ ¥741.42 (¥815.562)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1704261) x 1,178.61 = ¥1,178.61
Total Price: ¥1,178.61 (¥1,296.47  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.