You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 5229912-1
I/O Connector, 50 Contacts, Plug, I/O, IDC / IDT, CHAMP-LOK Series, Cable Mount
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 5229912-1
- Order Code:
- 1704259
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CHAMP-LOK Series
- Technical Datasheet:
- 5229912-1 Datasheet
Product Range Selector (CHAMP-LOK Series)
See all from this product rangeProduct Overview
- IDC D-sub CHAMP docking connector plug kit
- Number of positions are 50, number of rows are 2
- Color is black, gold or gold flash over palladium nickel contact mating area plating
- Copper alloy contact base, palladium nickel contact underplating
- Contact mating area plating thickness is 0.76µm, insulation diameter (max) is 1.14mm
- Screw and hole thread size is 4-40 UNC 2B, cable mount (free-hanging) connector
- Centerline (pitch) is 2.16mm, accepts cable diameter (max) is 10.8mm
- Solid wire size is 26 – 24AWG, stranded wire size is 24AWG
- Operating temperature range from -40 to 75°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 50Contacts
- :
- Plug (View Associated Connectors)
- :
- I/O
- :
- IDC / IDT
- :
- CHAMP-LOK Series
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Copper Alloy
Technical Documents (4)
4,013 In stock Need more?
4,013 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,247.76 (¥1,372.54) |
10+ | ¥1,127.55 (¥1,240.31) |
25+ | ¥1,025.15 (¥1,127.67) |
100+ | ¥970.61 (¥1,067.67) |
1000+ | ¥892.38 (¥981.62) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.