You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BROADCOM 6N140A

Optocoupler, Darlington Output, 4 Channel, DIP, 16 Pins, 10 mA, 1.5 kV, 200 %

BROADCOM 6N140A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BROADCOM BROADCOM
Manufacturer Part No:
6N140A
Order Code:
1703526
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
6N140A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 6N140A is a 4-channel 16-pin hermetically sealed High Gain Optocoupler with a surface mountable gull wing lead form and solder dipped leads. The solder contains lead. It is capable of operation and storage over the full military temperature range and can be purchased as either standard product or with full MIL-PRF-38534 class level H or K testing or from the appropriate DSCC drawing. It contains a GaAsP light emitting diode which is optically coupled to an integrated high gain photon detector. The high gain output stage features an open collector output providing both lower saturation voltage and higher signalling speed than possible with conventional photo-Darlington optocoupler. The shallow depth and small junctions offered by the IC process provides better radiation immunity than conventional phototransistor optocoupler. The supply voltage can be operated as low as 2V without adversely affecting the parametric performance.
  • Commercial grade
  • High radiation immunity
  • 0.5mA Low input current
  • 1500% at IF=0.5mA Typical high current transfer ratio
  • 0.11V Typical low output saturation voltage
  • 1500VDC Withstand test voltage

Applications

Aerospace, Defence, Military, Logistics, Medical, Automation & Process Control, Signal Processing, Communications & Networking

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
DIP

:
16Pins

:
10mA

:
1.5kV

:
200%

:
18V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

42 In stock Need more?

42 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥14,698.61 (¥16,168.47 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥14,698.61 (¥16,168.47)
5+ ¥14,163.08 (¥15,579.39)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --