You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP DEMOACEX

Expansion Board, Flexis AC 8 /32-Bit Compatible MCU's, Field Sensor, Connects to DEMOAC board

NXP DEMOACEX
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMOACEX
Order Code:
1615613
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DEMOACEX   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
8 / 32bit

:
Flexis - MCF51AC, Flexis - S08AC

:
ColdFire, HCS08

:
ColdFire v1, HCS08

:
MC9S08, MCF51

:
Demo Board, Daughter Card, Adapter, Quick Start Guide, User Manual

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The DEMOACEX is a is a peripheral expansion board designed to interface with the DEMOAC board. The DEMOACEX applies the NXP MC33794 E-field imaging sensor connected to touchpad in various arrangements.
  • 80pin MCU PORT connects to DEMOAC board
  • Nine channel, E-Field sensor
  • E-field touchpad including rotary dial and push buttons
  • Two low pass RC filters
  • 5V to 12V boost switcher power supply for E-field sensor
  • CAN 2.0 A/B PHY with Three position header
  • Jumpers to disconnect all I/O signals
  • SOIC and TSSOP pads for external IC's
  • Large through hole prototyping area with adjacent 5V and GND

Applications

Automotive, Consumer Electronics, Industrial

Contents

Quick Start Guide, User Manual.

Footnotes

The expansion board is sold separately.

No Longer Manufactured

¥4,433.97 (¥4,877.37 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥4,433.97 (¥4,877.37)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --