You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MC74AC4040DG

Binary Ripple Counter, AC Family, 140 MHz, 2 V to 6 V, SOIC-16

ONSEMI MC74AC4040DG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MC74AC4040DG
Order Code:
1607667
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MC74AC4040DG   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MC74AC4040DG is a 12-stage Binary Ripple Counter consists of 12 flip-flops. The output of each flip-flop feeds the next and the frequency at each output is half that of the preceding one. The state of the counter advances on the negative-going edge of the Clock input. Reset is asynchronous and active-high. State changes of the Q outputs do not occur simultaneously because of internal ripple delays. Therefore, decoded output signals are subject to decoding spikes and may have to be gated with the Clock of the MC74AC4040 for some designs.
  • 24mA outputs source/sink
  • High noise immunity

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74AC4040

:
Binary Ripple

:
12

:
SOIC

:
74AC

:
744040

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

206 In stock

206 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥355.83 (¥391.41 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥355.83 (¥391.41)
10+ ¥302.53 (¥332.78)
50+ ¥222.59 (¥244.85)
100+ ¥214.75 (¥236.23)
250+ ¥206.91 (¥227.60)
500+ ¥184.97 (¥203.47)
1000+ ¥181.28 (¥199.41)
2500+ ¥177.58 (¥195.34)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --