You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP DEMO9S08DZ60

Demonstration Board, MC9S08DZ60 MCU, Integrated USB-BDM, 2x 40-Pin Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO9S08DZ60
Order Code:
1579746
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
DEMO9S08DZ60   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
8bit

:
S08D

:
HCS08

:
HCS08

:
MC9S08

:
Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The DEMO9S08DZ60 is a demo board for MC9S08DZ60 microcontroller. The MC9S08DZ60 microcontroller provide significant value to customers looking to combine controller area network (CAN) and embedded EEPROM in their applications. This combination will provide lower costs, enhanced performance and higher quality. The MC9S08DZ60 improves low voltage/low power performance without sacrificing CPU performance. This MCU is created by an advanced wafer fabrication process that gives MC9S08DZ60 a normal operating voltage of 2.7V to 5.5V. As a result, MC9S08DZ60 is capable of higher bus speeds at lower operating voltages. The DEMO9S08DZ60 board operates in two operating modes, run mode and debug mode. The run mode executes the user application from power on or reset and debug mode supports the development and debug of applications.
  • BDM
  • PORT header for BDM cable support
  • 32KB flash
  • 4KB RAM
  • 2KB EEPROM
  • Integrated P&E USB BDM
  • Onboard +5V regulator
  • LIN PHY with two, 4 position Molex connectors
  • Two user, one reset push switches
  • 14 position DIP switch
  • Power input from USB BDM

Applications

Automotive, Building Automation, Industrial, Medical

Contents

MC9S08DZ60 demo board, USB cable, Software CD, Documentation.

Footnotes

In a domestic environment this product may cause radio interference, in which case the user may be required to take adequate measures.

Available for back order

More stock available to supplier lead times which is approximately 4/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥51,444.29 (¥56,588.72 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥51,444.29 (¥56,588.72)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --