You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 53748-0504
Mezzanine Connector, 3mm Height, Header, 0.5 mm, 2 Rows, 50 Contacts, Surface Mount, Brass
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 53748-0504
- Order Code:
- 1567715
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SlimStack 53748 Series
- Also Known As:
- GTIN UPC EAN: 800754359573
- Technical Datasheet:
- 53748-0504 Datasheet
Product Range Selector (SlimStack 53748 Series)
See all from this product rangeProduct Overview
- 50V max voltage and 0.5A current maximum per contact
- 0.102µm plating min - mating
- 0.50mm pitch mating interface
- Brass metal with gold plating termination and plating mating material
- Vertical orientation
- Surface mount termination interface style
- Operating temperature range from -40° to +105°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Header
- :
- 0.5mm
- :
- 2Rows
- :
- 50Contacts
- :
- Surface Mount
- :
- Brass
- :
- Gold Plated Contacts
- :
- SlimStack 53748 Series
Technical Documents (3)
Also Known As
1,899 In stock Need more?
1,899 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥515.71 (¥567.28) |
10+ | ¥454.58 (¥500.04) |
100+ | ¥363.66 (¥400.03) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.
Available for back order
Quantity | Price (Incl JCT) |
---|---|
3000+ | ¥319.06 (¥350.966) |
Pricing is unavailable. Please contact customer services.