You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MH10576D Sub Connector, Standard, Receptacle, MH105, 15 Contacts, DA, IDC / IDT

MULTICOMP PRO MH10576

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MH10576
Order Code:
154854
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MH10576   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MH105)

See all from this product range

Product Overview

The MH10576 is a 15-way unthreaded D-sub Socket with 1.5μ tin and 0.2μ gold plated copper alloy contacts and a black glass filled polyester insulator. This MH105 series female connector has tin plated stamped steel shell and IDC/IDT type contact termination.
  • Available with optional 4-40 UNC threads
  • Design allows use with standard back shells
  • 1.5A, 1000V Electrical ratings
  • 10mΩ Contact resistance
  • 5000MΩ Insulation resistance
  • -55 to +125°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Receptacle (View Associated Connectors)

:
MH105

:
15Contacts

:
DA

:
IDC / IDT

:
Cable Mount

:
Copper Alloy

:
Tin Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

920 In stock Need more?

920 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,071.38 (¥2,278.52 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT)
1+ ¥2,071.38 (¥2,278.52)
10+ ¥1,871.89 (¥2,059.08)
25+ ¥1,694.20 (¥1,863.62)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --