You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DBK HP06-2/22-24

PTC Heater, 200 W, 30 V, 35 mm, 75 mm, 8.3 mm

DBK HP06-2/22-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DBK DBK
Manufacturer Part No:
HP06-2/22-24
Order Code:
1514373
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
HP06-2/22-24   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The HP06-2/22-24 is a 30V/200W Positive Temperature Coefficient (PTC) Heater with F-plate and safe self-regulating temperature control. This HP-series heater has been designed to offer a wide choice of power outputs within a compact-series of aluminium profiles. These elements can be operated without the aid of a thermostat or thermal cut-out.
  • 100mm Standard lead length
  • 0.5mm² Black silicone VDE approved wire
  • IP54 Protection rating
  • 40 to 290°C Operating temperature range

Applications

HVAC, Security, Test & Measurement, Communications & Networking

61 In stock

30 more will be available on 5/23/25
40 more will be available on 6/14/25
60 more will be available on 6/30/25

Reserving future stock
61 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,744.32 (¥4,118.75 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT)
1+ ¥3,744.32 (¥4,118.75)
5+ ¥3,669.44 (¥4,036.38)
10+ ¥3,594.55 (¥3,954.01)
20+ ¥3,568.61 (¥3,925.47)
50+ ¥3,364.47 (¥3,700.92)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --