You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MOC3063-M

Optocoupler, Triac Output, DIP, 6 Pins, 7.5 kV, Zero Crossing, 600 V

ONSEMI MOC3063-M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MOC3063-M
Order Code:
1471018
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MOC3063-M   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MOC3061M; MOC3062M; MOC3063M; MOC3162M; MOC3163M)

See all from this product range

Product Overview

The MOC3063-M is a 6-pin zero-cross Phototriac Drive Optocoupler, it consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector. This device is designed for use with a triac in the interface of logic systems to equipment powered from 115/240VAC lines.
  • Simplifies Logic Control of 115/240VAC Power
  • Zero Voltage Crossing
  • 5mA Trigger Current
  • Load can be Connected to Either Neutral or Hot Line

Applications

Industrial, Motor Drive & Control, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DIP

:
6Pins

:
7.5kV

:
Zero Crossing

:
600V

:
MOC3061M; MOC3062M; MOC3063M; MOC3162M; MOC3163M

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6,180 In stock Need more?

5,950 deliver in 3-4 business days from our UK warehouse
230 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥167.73 (¥184.50 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT)
1+ ¥167.73 (¥184.50)
10+ ¥99.38 (¥109.32)
25+ ¥96.35 (¥105.99)
50+ ¥93.32 (¥102.65)
100+ ¥90.29 (¥99.32)
500+ ¥71.01 (¥78.11)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --