You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS M48Z35-70PC1
NVRAM, SRAM, 256 Kbit, 32K x 8bit, Parallel, 70 ns, DIP
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- M48Z35-70PC1
- Order Code:
- 1467739
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- M48Z35-70PC1 Datasheet
Product Overview
- Integrated ultralow power SRAM, power-fail control circuit and battery
- READ cycle time equals WRITE cycle time
- Automatic power-fail chip deselect and WRITE protection
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SRAM
- :
- 256Kbit
- :
- 32K x 8bit
- :
- Parallel
- :
- 70ns
- :
- DIP
- :
- 28Pins
- :
- 4.75V
- :
- 5.5V
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (3)
Available for back order
215 more will be available on 6/8/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥3,282.35 (¥3,610.59) |
10+ | ¥2,660.05 (¥2,926.06) |
25+ | ¥2,600.49 (¥2,860.54) |
50+ | ¥2,566.00 (¥2,822.60) |
100+ | ¥2,533.20 (¥2,786.52) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.