You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BELDEN 83264 001100.

Coaxial Cable, RG179, 30 AWG, 75 ohm, 100 ft, 30.5 m

BELDEN 83264 001100.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
83264 001100.
Order Code:
1467093
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
83264 001100.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RG179

:
30AWG

:
-

:
75ohm

:
100ft

:
30.5m

:
Brown

:
FEP

:
Copper

:
7 x 0.1mm

:
2.54mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 83264-100-1 is a brown RG179/U Coaxial Cable with tetrafluoroethylene insulation, silver-plated copper-covered steel conductor and fluorinated ethylene propylene (FEP) jacket. The coaxial cable features silver-plated copper braid outer shield.
  • CPR: Not Yet Qualified
  • 0.3281μH/m Inductance
  • 63.97pF/m Conductor to shield nominal capacitance
  • 69.5% Nominal velocity of propagation
  • 4.59ns/m Nominal delay
  • 800.56Ω/km at 20°C Nominal conductor DC resistance
  • -70 to +200°C Operating temperature range

Applications

Industrial

7 In stock

239 more will be available on 5/24/25
120 more will be available on 6/15/25
240 more will be available on 6/28/25
300 more will be available on 7/19/25

Reserving future stock
7 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥77,293.43 (¥85,022.77 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 5+
  • 10+
  • 25+
Quantity Price (Incl JCT)
1+ ¥77,293.43 (¥85,022.77)
2+ ¥70,705.23 (¥77,775.75)
5+ ¥70,122.12 (¥77,134.33)
10+ ¥69,557.82 (¥76,513.60)
25+ ¥68,532.67 (¥75,385.94)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --