You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIALIGHT 598-8110-107F

LED, Red, SMD, 0805 [2012 Metric], 20 mA, 2.2 V, 642 nm

DIALIGHT 598-8110-107F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
598-8110-107F
Order Code:
1465992
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SMD 598
Technical Datasheet:
598-8110-107F   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SMD 598)

See all from this product range

Product Overview

The 5988110107F is a red surface mount LED made of AlInGaP LED technology. The Micro LED® SMD LED provides one of the industry wide ranges of discrete LED. It is compatible with infrared reflow processes and JEDEC standards. It helps to eliminate mixed technology PC board processing.
  • Non-diffused lens
  • 260° for 10s Solder temperature
  • -30 to 85°C Operating temperature range

Applications

LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Red

:
SMD

:
0805 [2012 Metric]

:
20mA

:
2.2V

:
642nm

:
40mcd

:
140°

:
Rectangular

:
SMD 598

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

3,417 In stock

16,000 more will be available on 5/26/25

Reserving future stock
3,417 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥43.89 (¥48.28 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
5+ ¥43.89 (¥48.28)
10+ ¥34.96 (¥38.46)
100+ ¥15.84 (¥17.42)
500+ ¥13.80 (¥15.18)
1000+ ¥11.76 (¥12.94)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --