You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI MBRM140T1G

Schottky Rectifier, General Purpose, 40 V, 1 A, Single, DO-216AA, 2 Pins, 850 mV

ONSEMI MBRM140T1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MBRM140T1G
Order Code:
1459067
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MBRM140T1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MBRM1)

See all from this product range

Product Overview

The MBRM140T1G is a POWERMITE® surface mount Schottky power Rectifier Diode with moulded epoxy case. The Schottky Powermite employs the Schottky Barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current trade off. The advanced packaging techniques provide for a highly efficient micro miniature, space saving surface mount Rectifier. With its unique heat sink design, the Powermite has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles, 1.1mm in the industry. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards. Typical applications are AC/DC and DC to DC converters, reverse battery protection and Oring of multiple supply voltages and any other application where performance and size are critical.
  • Low VF provides higher efficiency and extends battery life
  • Low thermal resistance with direct thermal path of die on exposed cathode heat sink
  • 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes
  • Epoxy meets UL94V-0 at 0.125"
  • AEC-Q101 Qualified and PPAP capable

Applications

Safety

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
40V

:
1A

:
Single

:
DO-216AA

:
2Pins

:
850mV

:
50A

:
125°C

:
Surface Mount

:
MBRM1

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape
 
Additional packaging options available
Full Reel in 3000/reel:2317660 Check stock

79,804 In stock Need more?

79,804 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥99.94 ( ¥109.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥99.94 (¥109.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥57.38 (¥63.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥39.29 (¥43.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥31.71 (¥34.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

Also available on Reel  in 3000/reel: 2317660

 

 
Check stock location (important)
 
 

 

More stock available week commencing 4/28/25

 

 
Quantity Price (Incl JCT) Your Price (Incl JCT)
3000+ ¥31.08 (¥34.188)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥34.188)
9000+ ¥27.20 (¥29.92)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥29.92)
24000+ ¥22.54 (¥24.794)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥24.794)
45000+ ¥20.20 (¥22.22)
Promotional price
Contract Price
Web only price
Web only contract price
  (¥22.22)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 1459067) x 99.94 = ¥499.70
Total Price: ¥499.70 (¥549.67  Inc. JCT)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.