You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

THAT CORPORATION THAT1510P08-U

Audio Control Preamplifier, Low-Noise, ± 5V to ± 20V, DIP, 8 Pins, -40 °C

THAT CORPORATION THAT1510P08-U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THAT1510P08-U
Order Code:
1354159
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
THAT1510P08-U   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The THAT1510P08-U is a low-noise high performance Audio Pre-amplifier IC for microphone preamp and bus summing applications. The IC is pin compatible with the analogue devices SSM2019 and SSM2017 and the INA217 and INA163. Gain for both parts is adjustable via one external resistor, making it possible to control gain over a wide range with a single-gang potentiometer. The IC gain equation is identical to that of the SSM 2019, reaching 6dB gain with a 10kΩ resistor. The 1512 reaches 0dB gain with a 10kΩ resistor. Because the 1512 exhibit-bit significantly lower noise at lower gain settings, it is recommended over the 1510 for new designs. Designed from the ground up in complementary dielectric isolation process and including laser-trimmed Si-Chrome thin film resistors, the THAT 1510 and 1512 improve on existing integrated microphone preamps by offering lower noise at low gains, wider bandwidth, higher slew rate, lower distortion and lower supply current.
  • Industry standard pinout
  • Gain adjustable from 0 to 60dB with one external resistor

Applications

Sensing & Instrumentation, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Click / Pop Suppressor

:
± 5V to ± 20V

:
-

:
DIP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

106 In stock Need more?

106 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,431.21 (¥1,574.33 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥1,431.21 (¥1,574.33)
10+ ¥1,100.68 (¥1,210.75)
25+ ¥1,005.02 (¥1,105.52)
50+ ¥940.21 (¥1,034.23)
100+ ¥890.70 (¥979.77)
250+ ¥852.83 (¥938.11)
500+ ¥851.01 (¥936.11)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --