You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ALPHA WIRE 9174 BK005

Coaxial Cable, RG174, 26 AWG, 0.14 mm², 50 ohm, 100 ft, 30.5 m

ALPHA WIRE 9174 BK005

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9174 BK005
Order Code:
1302764
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
9174 BK005   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RG174

:
26AWG

:
0.14mm²

:
50ohm

:
100ft

:
30.5m

:
Black

:
PVC

:
Tinned Copper

:
7 x 0.16mm

:
2.54mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Coaxial cable ideal for data communications and LAN applications.
  • CPR: Not Yet Qualified
  • Inner Conductor: Copper Coated Steel
  • Dielectric: Solid Polyethylene
  • Shield: Tinned Copper Braid
  • Jacket: Black PVC
  • Impedance: 50Ω
  • Capacitance: 102pF/m

132 In stock

35 more will be available on 7/4/25
24 more will be available on 7/11/25
45 more will be available on 7/18/25
30 more will be available on 7/25/25

Reserving future stock
54 deliver in 2-3 business days from our SG warehouse
78 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10,729.84 (¥11,802.82 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥10,729.84 (¥11,802.82)
5+ ¥8,830.25 (¥9,713.28)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --