You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP - TE CONNECTIVITY 5536511-1
Connector, Z-PACK, 24 Contacts, 2 mm, Receptacle, Press Fit, 4 Rows
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 5536511-1
- Order Code:
- 1284310
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Z-PACK
- Technical Datasheet:
- 5536511-1 Datasheet
Product Range Selector (Z-PACK)
See all from this product rangeProduct Overview
- High density system with small real estate on backplane and daughtercard
- Extensive range of signal, power, coaxial and fibre board-to-board and cable-to-board connections
- Modular units give flexible configuration
- Special versions for VME64 extensions and CompactPCI
- Signal contact rating 1.5a fully energized
- Universal power module rated at 7.8A/line, 23.4A fully energized
- All lines impedance controlled to 50 (single ended) and 100Ω (differential) nominal
- Safe design, complies with IEC950 in mated condition
- Universal power module is safe in unmated condition
- Several performance levels for board and cable connectors with unshielded and shielded versions
- Mismatching keys block mating before any contact touch
- Small press fit board hole allows maximum track width and minimum signal corruption
- 1.4 to 5.6mm (0.055 to 0.220 inch) Backplane thickness range
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Z-PACK
- :
- 24Contacts
- :
- 2mm
- :
- Receptacle (View Associated Connectors)
- :
- Press Fit
- :
- 4Rows
- :
- 2mm
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Documents (4)
12 In stock Need more?
12 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥926.40 (¥1,019.04) |
10+ | ¥799.43 (¥879.37) |
25+ | ¥654.02 (¥719.42) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.