You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP MPX2010DP

Pressure Sensor, Differential, 0 kPa, 10 kPa, 10 V, 16 V, SIP

NXP MPX2010DP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
MPX2010DP
Order Code:
1241602
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
MPX2010DP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The MPX2010DP is a differential, dual port silicon pressure sensor in 4 pin SIP package. This piezoresistive pressure sensor provides very accurate and linear voltage output directly proportional to applied pressure. It includes on-chip integrated strain gauge and thin film resistor network. The sensor is laser trimmed for precise span, offset calibration and temperature compensation.
  • On-chip temperature compensated and calibrated
  • Pressure range from 0KPa to 10KPa
  • 25mV full scale voltage
  • Temperature compensated over 0°C to 85°C
  • Ratiometric to supply voltage
  • Sensitivity of 2.5mV/KPa
  • Response time of 1ms
  • Pressure hysteresis of ±0.1%VFSS
  • Supply voltage range from 10VDC to 16VDC
  • Operating temperature range from -40°C to 125°C

Applications

Sensing & Instrumentation, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential

:
2.5mV/kPa

:
0kPa

:
10kPa

:
10V

:
16V

:
SIP

:
SIP

:
4Pins

:
Analogue

:
-

:
Dual Axial Barbed, Same Side

:
Through Hole

:
-

:
Air

:
-40°C

:
125°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

13,849 In stock Need more?

1,463 deliver in 2-3 business days from our SG warehouse
12,386 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,866.90 (¥2,053.59 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥1,866.90 (¥2,053.59)
10+ ¥1,838.60 (¥2,022.46)
25+ ¥1,810.29 (¥1,991.32)
50+ ¥1,700.69 (¥1,870.76)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --