You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MYRRA 44202
PCB Transformer, EI 38, Encapsulated Safety Isolating, 230V, 2 x 15V, 3.2 VA, 50Hz / 60Hz
- Manufacturer:
- MYRRA MYRRA
- Manufacturer Part No:
- 44202
- Order Code:
- 1214595
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 44202 Datasheet
Product Range Selector (44000 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Encapsulated Safety Isolating
- :
- 230V
- :
- 2 x 15V
- :
- 3.2VA
- :
- 50Hz / 60Hz
- :
- Single Primary, Dual Secondary
- :
- 125mA
- :
- 4kV
- :
- Through Hole
- :
- 44000 Series
Technical Documents (1)
Product Overview
- Power rating ranges from 0.6VA to 30VA
- Available in 117VAC and 230VAC primary voltages
- Secondary voltage ranges from 6VAC to 2 x 24VAC
- UL 5085, VDE, EN 61558-2-6, EN 60950 certified
- Two compartments bobbins
- UL94-V0 approved self extinguishing plastic case
- IP 00 degree of protection
- Inherently short circuits proof
- Customized designs on specification
- 4KV insulation voltage
Applications
Industrial, Power Management
66 In stock Need more?
66 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,047.83 (¥1,152.61) |
5+ | ¥1,034.76 (¥1,138.24) |
10+ | ¥1,021.69 (¥1,123.86) |
20+ | ¥1,008.62 (¥1,109.48) |
50+ | ¥995.55 (¥1,095.11) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.