You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 1245
Tape, EMI/RFI Shielding, Copper Foil, 19.05 mm x 3.66 m
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 1245
- Order Code:
- 1208996
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 1245
- Also Known As:
- GE700034277
- Technical Datasheet:
- 1245 Datasheet
Product Range Selector (1245)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pressure Sensitive Acrylic Adhesive
- :
- Copper
- :
- Conductive
- :
- 4 mil (0.101 mm)
- :
- 12ft
- :
- 3.66m
- :
- 0.75"
- :
- 19.05mm
- :
- 1245
Technical Documents (2)
Product Overview
- EMI embossed copper shielding tape 1245
- 1.4mil embossed copper foil backing with acrylic pressure sensitive adhesive and liner
- Embossing makes excellent contact through the adhesive
- Unplated copper is for non-corrosive conditions
- Embossed deadsoft 1-ounce copper foil backing
- Supplied on a removable liner for easy handling and diecutting
- Typically used for applications requiring excellent electrical conductivity
- Common uses include grounding and EMI shielding in equipment, components, shielded rooms
- Copper foil backing is solderable and resists oxidation and discoloration
Also Known As
31 In stock Need more?
31 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥11,211.19 (¥12,332.31) |
5+ | ¥10,495.58 (¥11,545.14) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.